Part Details for CYT2B77BADQ0AZSGS by Infineon Technologies AG
Overview of CYT2B77BADQ0AZSGS by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CYT2B77BADQ0AZSGS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CYT2B77BADQ0AZSGS-ND
|
DigiKey | IC MCU 32BT 1.0625MB FLSH 144QFP Min Qty: 600 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.9680 | Buy Now |
DISTI #
727-YT2B77BADQ0AZSGS
|
Mouser Electronics | ARM Microcontrollers - MCU TRAVEO-2 BODY ENTRYLEVEL RoHS: Compliant | 0 |
|
$8.9700 | Order Now |
|
Future Electronics | Cypress Semiconductor Auto MCU , Traveo™ II. RoHS: Non Compliant pbFree: No Min Qty: 600 Package Multiple: 600 Lead time: 26 Weeks Container: Tray | 0Tray |
|
$7.8600 | Buy Now |
DISTI #
SP005668183
|
EBV Elektronik | (Alt: SP005668183) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for CYT2B77BADQ0AZSGS
CYT2B77BADQ0AZSGS CAD Models
CYT2B77BADQ0AZSGS Part Data Attributes
|
CYT2B77BADQ0AZSGS
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CYT2B77BADQ0AZSGS
Infineon Technologies AG
Microcontroller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | LQFP-144 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Infineon | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4F | |
Clock Frequency-Max | 80 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G144 | |
Length | 20 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 126 | |
Number of External Interrupts | 122 | |
Number of I/O Lines | 122 | |
Number of Serial I/Os | 22 | |
Number of Terminals | 144 | |
Number of Timers | 81 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 131072 | |
ROM (words) | 1114112 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 160 MHz | |
Supply Current-Max | 102 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |