-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microcontroller,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH2978
|
Newark | Auto Mcu/Tray Rohs Compliant: Yes |Infineon CYT2B98CACQ0AZEGS Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2156-CYT2B98CACQ0AZEGS-ND
|
DigiKey | TVII-B-E-2M-176 REV A2 CFLASH 2M Min Qty: 1 Lead time: 26 Weeks Container: Bulk MARKETPLACE PRODUCT |
774 In Stock |
|
$9.7900 | Buy Now |
DISTI #
448-CYT2B98CACQ0AZEGS-ND
|
DigiKey | TVII-B-E-2M-176 REV A2 CFLASH 2M Min Qty: 1 Lead time: 26 Weeks Container: Tray |
398 In Stock |
|
$13.3884 / $17.2500 | Buy Now |
DISTI #
CYT2B98CACQ0AZEGS
|
Avnet Americas | Microcontroller 32-Bit ARM Cortex-M4F RISC 2112KB Flash 5.5V 176-Pin LQFP Tray - Trays (Alt: CYT2B98CACQ0AZEGS) RoHS: Not Compliant Min Qty: 400 Package Multiple: 40 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$10.5044 | Buy Now |
DISTI #
727-CYT2B98CACQ0AZEG
|
Mouser Electronics | ARM Microcontrollers - MCU TRAVEO-2 BODY ENTRYLEVEL RoHS: Compliant | 253 |
|
$11.8800 / $17.2400 | Buy Now |
|
Future Electronics | Cypress Semiconductor Auto MCU , Traveo™ II. RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Tray | 0Tray |
|
$10.4300 | Buy Now |
DISTI #
SP005671981
|
EBV Elektronik | (Alt: SP005671981) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CYT2B98CACQ0AZEGS
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CYT2B98CACQ0AZEGS
Infineon Technologies AG
Microcontroller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Infineon | |
Has ADC | YES | |
Additional Feature | 32K ROM WITH CORTEX-M0+ @ 100MHZ AVAILABLE | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4F | |
Clock Frequency-Max | 33.34 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING-POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G176 | |
Length | 24 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 140 | |
Number of External Interrupts | 152 | |
Number of I/O Lines | 148 | |
Number of Serial I/Os | 44 | |
Number of Terminals | 176 | |
Number of Timers | 83 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP176,1.0SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 262144 | |
ROM (words) | 2293760 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 160 MHz | |
Supply Current-Max | 110 mA | |
Supply Voltage-Max | 1.15 V | |
Supply Voltage-Min | 1.05 V | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for CYT2B98CACQ0AZEGS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CYT2B98CACQ0AZEGS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CYT2B98CACQ0AZEGST | Microcontroller, | Infineon Technologies AG | CYT2B98CACQ0AZEGS vs CYT2B98CACQ0AZEGST |