Part Details for CYUSB2014-BZXC by Cypress Semiconductor
Overview of CYUSB2014-BZXC by Cypress Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CYUSB2014-BZXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK1544
|
Newark | Usb Bus Controller, Cmos, Pbga121 |Cypress Infineon Technologies CYUSB2014-BZXC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.4700 / $35.6700 | Buy Now |
DISTI #
2156-CYUSB2014-BZXC-ND
|
DigiKey | EZ-USB FX3: SUPERSPEED USB CONTR Min Qty: 20 Container: Bulk MARKETPLACE PRODUCT |
484 In Stock |
|
$15.6000 | Buy Now |
|
Rochester Electronics | CYUSB2014 - EZ-USB FX3: SuperSpeed USB Controller RoHS: Compliant Status: Active Min Qty: 1 | 484 |
|
$13.3900 / $15.7500 | Buy Now |
|
Flip Electronics | Stock, ship today | 6488 |
|
$12.4200 | RFQ |
Part Details for CYUSB2014-BZXC
CYUSB2014-BZXC CAD Models
CYUSB2014-BZXC Part Data Attributes
|
CYUSB2014-BZXC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CYUSB2014-BZXC
Cypress Semiconductor
USB Bus Controller, CMOS, PBGA121, FBGA-121
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | BGA-121 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.3 | |
HTS Code | 8542.31.00.01 | |
Bus Compatibility | I2C; I2S; SPI; UART | |
Clock Frequency-Max | 52 MHz | |
Data Transfer Rate-Max | 625 MBps | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PBGA-B121 | |
JESD-609 Code | e1 | |
Length | 10 mm | |
Number of Terminals | 121 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA121,11X11,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 200 mA | |
Supply Voltage-Max | 1.25 V | |
Supply Voltage-Min | 1.15 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
Alternate Parts for CYUSB2014-BZXC
This table gives cross-reference parts and alternative options found for CYUSB2014-BZXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CYUSB2014-BZXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CYUSB3014-BZXI | USB Bus Controller, CMOS, PBGA121, BGA-121 | Infineon Technologies AG | CYUSB2014-BZXC vs CYUSB3014-BZXI |
CYUSB3014-BZXI | USB Bus Controller, CMOS, PBGA121, FBGA-121 | Cypress Semiconductor | CYUSB2014-BZXC vs CYUSB3014-BZXI |