Part Details for CZ24BKC473 by Vishay Sprague
Overview of CZ24BKC473 by Vishay Sprague
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CZ24BKC473
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 440 |
|
$11.8080 / $14.4000 | Buy Now |
|
Quest Components | FEED THROUGH CAPACITOR, 1 FUNCTION(S), 200V, 10A | 352 |
|
$13.2000 / $15.6000 | Buy Now |
Part Details for CZ24BKC473
CZ24BKC473 CAD Models
CZ24BKC473 Part Data Attributes
|
CZ24BKC473
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
CZ24BKC473
Vishay Sprague
Data Line Filter, 1 FUNCTIONS, 200 V, 10 A, FEED THROUGH CAPACITOR, PANEL MOUNT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SPRAGUE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | TAB TERMINALS | |
Capacitance | 47000 µF | |
Diameter | 9.8 mm | |
Filter Type | FEED THROUGH CAPACITOR | |
Length | 21.4375 mm | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 10 A | |
Rated Voltage | 200 V |