Part Details for CZ7165-000 by TE Connectivity
Overview of CZ7165-000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CZ7165-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CZ7165-000
|
Avnet Americas | 2026H242A-9 - Cable Rools/Shrink Tubing (Alt: CZ7165-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1524 Container: Bulk | 0 |
|
$7.7704 / $8.5105 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 3 Container: Box | 0Box |
|
$7.9100 | Buy Now |
|
Onlinecomponents.com | 2026H242A-9 RoHS: Compliant | 0 |
|
$7.8200 / $22.9400 | Buy Now |
DISTI #
CZ7165-000
|
Avnet Americas | 2026H242A-9 - Cable Rools/Shrink Tubing (Alt: CZ7165-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1524 Container: Bulk | 0 |
|
$7.7704 / $8.5105 | Buy Now |
DISTI #
CZ7165-000
|
Avnet Americas | 2026H242A-9 - Cable Rools/Shrink Tubing (Alt: CZ7165-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1524 Container: Bulk | 0 |
|
$7.7704 / $8.5105 | Buy Now |
DISTI #
RYC2026H242A-9
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC2026H242A-9 | 0 |
|
Buy Now | |
DISTI #
000000000003954163
|
Sager | Multi-Conductor Cables 2026H242A-9 Min Qty: 3 | 0 |
|
$10.7900 | Buy Now |
|
Master Electronics | 2026H242A-9 RoHS: Compliant | 0 |
|
$7.8200 / $22.9400 | Buy Now |
Part Details for CZ7165-000
CZ7165-000 CAD Models
CZ7165-000 Part Data Attributes
|
CZ7165-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CZ7165-000
TE Connectivity
Wire And Cable, 2 Conductor(s), 26AWG, Communication Cable
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Approvals | MIL | |
Cable Types | CANBUS | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.129 mm2 | |
DIN Conformance | NO | |
Diameter | 3.277 mm | |
IEC Conformance | NO | |
Insulator Material | FEP | |
Jacket Material | FEP | |
MIL Conformance | YES | |
Number of Conductors | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Resistance | 0.185 Ω | |
Shielding | YES | |
Stranding | 19X38 | |
Wire Gauge | 26 AWG | |
Wire Size-Max | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |