Part Details for CZ7169-000 by TE Connectivity
Overview of CZ7169-000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for CZ7169-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CZ7169-000
|
Avnet Americas | 55PC1223-24-2/6-9 - Cable Rools/Shrink Tubing (Alt: CZ7169-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 22 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1 Container: Box | 0Box |
|
$2.4200 | Buy Now |
|
Onlinecomponents.com | 55PC1223-24-2/6-9 RoHS: Compliant | 0 |
|
$2.3300 / $6.3900 | Buy Now |
DISTI #
CZ7169-000
|
Avnet Americas | 55PC1223-24-2/6-9 - Cable Rools/Shrink Tubing (Alt: CZ7169-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 22 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
CZ7169-000
|
Avnet Americas | 55PC1223-24-2/6-9 - Cable Rools/Shrink Tubing (Alt: CZ7169-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 22 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
RYC55PC1223-24-2/6-9
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55PC1223-24-2/6-9 | 0 |
|
Buy Now | |
DISTI #
000000000003954164
|
Sager | Multi-Conductor Cables 55PC1223-24-2/6-9 Min Qty: 1 | 0 |
|
$2.6400 / $3.2900 | Buy Now |
|
Master Electronics | 55PC1223-24-2/6-9 RoHS: Compliant | 0 |
|
$2.3300 / $6.3900 | Buy Now |
Part Details for CZ7169-000
CZ7169-000 CAD Models
CZ7169-000 Part Data Attributes
|
CZ7169-000
TE Connectivity
Buy Now
|
Compare Parts:
CZ7169-000
TE Connectivity
Wire And Cable, 24AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks, 3 Days | |
Conductor Finish | NICKEL | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |