Part Details for CZR24BKC224M by Vishay Sprague
Overview of CZR24BKC224M by Vishay Sprague
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CZR24BKC224M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 6 |
|
$24.0000 | Buy Now |
|
Quest Components | 4 |
|
$26.0000 | Buy Now |
Part Details for CZR24BKC224M
CZR24BKC224M CAD Models
CZR24BKC224M Part Data Attributes
|
CZR24BKC224M
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
CZR24BKC224M
Vishay Sprague
CAPACITOR, PAPER, 200 V, 0.22 uF, CHASSIS MOUNT, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Capacitance | 0.22 µF | |
Capacitor Type | PAPER CAPACITOR | |
Dielectric Material | PAPER | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-C-11693/7 | |
Surface Mount | NO | |
Terminal Shape | LUG |