Part Details for CZR24BKF474M by Vishay Sprague
Overview of CZR24BKF474M by Vishay Sprague
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CZR24BKF474M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 63 |
|
$13.2912 / $14.4000 | Buy Now |
|
Quest Components | M11693 | 50 |
|
$15.0000 / $15.6000 | Buy Now |
Part Details for CZR24BKF474M
CZR24BKF474M CAD Models
CZR24BKF474M Part Data Attributes
|
CZR24BKF474M
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
CZR24BKF474M
Vishay Sprague
CAPACITOR, PAPER, 600 V, 0.47 uF, CHASSIS MOUNT, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Capacitance | 0.47 µF | |
Capacitor Type | PAPER CAPACITOR | |
Dielectric Material | PAPER | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Rated (DC) Voltage (URdc) | 600 V | |
Reference Standard | MIL-C-11693/7 | |
Surface Mount | NO | |
Terminal Shape | LUG |