Part Details for CZRQC11VB-HF by Comchip Technology Corporation Ltd
Overview of CZRQC11VB-HF by Comchip Technology Corporation Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for CZRQC11VB-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-CZRQC11VB-HFTR-ND
|
DigiKey | DIODE ZENER 125MW 11V 2.5% S0402 Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0446 / $0.0645 | Buy Now |
DISTI #
750-CZRQC11VB-HF
|
Mouser Electronics | Zener Diodes DIODE ZENER 125mW 11V 2.5% 0402C/SOD-923F RoHS: Compliant | 0 |
|
$0.0440 / $0.3800 | Order Now |
|
NAC | DIODE ZENER 125mW 11V 2.5% S0402C/SOD-923F RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0486 / $0.1208 | Buy Now |
Part Details for CZRQC11VB-HF
CZRQC11VB-HF CAD Models
CZRQC11VB-HF Part Data Attributes
|
CZRQC11VB-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CZRQC11VB-HF
Comchip Technology Corporation Ltd
Zener Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2019-09-17 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 18 Ω | |
JESD-30 Code | R-PBCC-N2 | |
JESD-609 Code | e4 | |
Knee Impedance-Max | 600 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.125 W | |
Reference Standard | IEC-61000-4-2; MIL-STD-750 | |
Reference Voltage-Nom | 11 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 8.4 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Voltage Tol-Max | 2.45% | |
Working Test Current | 5 mA |