-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 6.2V V(Z), 5%, 0.15W,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-2098-1-ND
|
DigiKey | DIODE ZENER 6.2V 150MW 0603 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7930 In Stock |
|
$0.0401 / $0.3400 | Buy Now |
DISTI #
750-CZRU52C6V2-HF
|
Mouser Electronics | Zener Diodes ZENER 0.2W 6.2V RoHS: Compliant | 0 |
|
$0.0400 / $0.3400 | Order Now |
|
Quest Components | 9600 |
|
$0.0875 / $0.5000 | Buy Now | |
|
Karl Kruse GmbH & Co KG | 44000 |
|
RFQ | ||
|
NAC | Zener Diode, 6.2V V(Z), 5%, 0.15W RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 40000 |
|
$0.0438 / $0.1087 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 40000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CZRU52C6V2-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CZRU52C6V2-HF
Comchip Technology Corporation Ltd
Zener Diode, 6.2V V(Z), 5%, 0.15W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Comchip Technology | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 10 Ω | |
JESD-609 Code | e4 | |
Knee Impedance-Max | 200 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 125 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.15 W | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | GOLD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for CZRU52C6V2-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CZRU52C6V2-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DZ2S06200L | Zener Diode, 6.2V V(Z), 5%, 0.15W, Silicon, Unidirectional, SC-79, 2 PIN | ROHM Semiconductor | CZRU52C6V2-HF vs DZ2S06200L |
TSZU52C6V2 | Zener Diode, 6.2V V(Z), 5%, 0.15W, Silicon, Unidirectional, ROHS COMPLIANT, LEADLESS, THIN, PLASTIC, 0603, 2 PIN | Taiwan Semiconductor | CZRU52C6V2-HF vs TSZU52C6V2 |