Part Details for CZRUR11VB-HF by Comchip Technology Corporation Ltd
Overview of CZRUR11VB-HF by Comchip Technology Corporation Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CZRUR11VB-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CZRUR11VB-HF-ND
|
DigiKey | DIODE ZENER 11V 150MW 0603 Min Qty: 4000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0440 / $0.0664 | Buy Now |
DISTI #
750-CZRUR11VB-HF
|
Mouser Electronics | Zener Diodes ZENER 150mW 11V RoHS: Compliant | 0 |
|
$0.0430 / $0.3700 | Order Now |
|
NAC | DIODE ZENER 11V 150MW 0603 SOD523F RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0479 / $0.1190 | Buy Now |
Part Details for CZRUR11VB-HF
CZRUR11VB-HF CAD Models
CZRUR11VB-HF Part Data Attributes
|
CZRUR11VB-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CZRUR11VB-HF
Comchip Technology Corporation Ltd
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Comchip Technology | |
Diode Type | ZENER DIODE | |
JESD-609 Code | e4 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | GOLD | |
Time@Peak Reflow Temperature-Max (s) | 30 |