Part Details for D*C-20-24P-PKG100 by JAE Electronics
Overview of D*C-20-24P-PKG100 by JAE Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D*C-20-24P-PKG100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
656-DC2024PPKG100
|
Mouser Electronics | D-Sub Contacts PIN CRIMP 30-24 AWG SOLD PER PIECE RoHS: Compliant | 630 |
|
$0.2420 / $0.6000 | Buy Now |
DISTI #
70624858
|
RS | D sub series, contact, crimp, pin, #30 to #24 AWG, gold plating | JAE Electronics Inc. D*C-20-24P-PKG100 RoHS: Not Compliant Min Qty: 13 Package Multiple: 1 Container: Bulk | 0 |
|
$25.5900 / $36.5500 | RFQ |
DISTI #
JAED*C-20-24P-PKG100
|
Heilind Electronics | D SUB CONTACT PIN CRIMP #30 - 24 AWG | Americas - 0 in Stock |
|
$30.0923 / $31.5484 | Buy Now |