Part Details for D-100-00 by TE Connectivity
Overview of D-100-00 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D-100-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
650-D-100-00
|
Mouser Electronics | Solder Sleeves & Shield Tubing HS-SLEEVE BLUE 17.25 2.80 3.15 RoHS: Not Compliant | 267 |
|
$0.8990 / $1.8200 | Buy Now |
DISTI #
70101028
|
RS | SolderSleeve ShieldTerminator TransBlue Polyvinylidene 17.25mmL D-100 Series | TE Connectivity D-100-00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 43 |
|
$0.2410 / $0.3600 | Buy Now |
|
Onlinecomponents.com | Connector Terminals Solder Sleeve Shield Terminator Cross-Linked Polyvinylidene Fluoride Transparent Blue |
16241 In Stock |
|
$0.5450 / $0.5950 | Buy Now |
|
Quest Components | HEAT SHRINK SOLDER SLEEVE, SINGLE WALL, CROSSLINKED POLYVINYLIDENE FLUORIDE, BLUE | 756 |
|
$0.5531 / $1.3275 | Buy Now |
|
Quest Components | HEAT SHRINK SOLDER SLEEVE, SINGLE WALL, CROSSLINKED POLYVINYLIDENE FLUORIDE, BLUE | 40 |
|
$1.3275 / $2.2125 | Buy Now |
|
Quest Components | HEAT SHRINK SOLDER SLEEVE, SINGLE WALL, CROSSLINKED POLYVINYLIDENE FLUORIDE, BLUE | 160 |
|
$1.1063 / $2.2125 | Buy Now |
DISTI #
620001-000
|
TTI | Terminals D-100-00 Min Qty: 6 Package Multiple: 1 Container: Bulk |
Americas - 4955 In Stock |
|
$0.6100 / $0.9100 | Buy Now |
DISTI #
TE Connectivity D-100-00
|
PEI Genesis | HEAT SHRINK SOLDER SLEEVE SIN | 9199 |
|
Buy Now | |
DISTI #
000000000001101597
|
Sager | Solder Sleeves & Shield Tubing HS-SLEEVE BLUE 17.25 2.80 3.15 Min Qty: 3000 | 0 |
|
$0.6431 / $0.9380 | Buy Now |
|
Master Electronics | Connector Terminals Solder Sleeve Shield Terminator Cross-Linked Polyvinylidene Fluoride Transparent Blue |
16241 In Stock |
|
$0.5450 / $0.5950 | Buy Now |
Part Details for D-100-00
D-100-00 CAD Models
D-100-00 Part Data Attributes
|
D-100-00
TE Connectivity
Buy Now
|
Compare Parts:
D-100-00
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |