Part Details for D-150-0232 by TE Connectivity
Overview of D-150-0232 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D-150-0232
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39M4786
|
Newark | D-150-0232 |Raychem Te Connectivity D-150-0232 Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.2700 / $32.7700 | Buy Now |
DISTI #
23AC4042
|
Newark | D-150-0232 Rohs Compliant: No |Raychem Te Connectivity D-150-0232 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.6400 | Buy Now |
DISTI #
D-150-0232-ND
|
DigiKey | SLDR SLEEVE WIRE-WIRE 0.197" BLU Min Qty: 90 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.6063 | Buy Now |
DISTI #
608633-000
|
Avnet Americas | Splice Terminal 16-18AWG Nickel Box - Bulk (Alt: 608633-000) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 2 Days Container: Bulk | 3 |
|
$29.6400 | Buy Now |
DISTI #
650-D-150-0232
|
Mouser Electronics | Solder Sleeves & Shield Tubing 608633-000 RoHS: Not Compliant | 0 |
|
$33.5900 / $36.6200 | Order Now |
|
Onlinecomponents.com | Splice Terminal 16-18AWG 105.92mm Nickel | 0 |
|
$33.9300 / $44.9100 | Buy Now |
DISTI #
608633-000
|
TTI | Solder Sleeves & Shield Tubing D-150-0232 Min Qty: 10 Package Multiple: 10 Container: Each |
Americas - 270 In Stock |
|
$31.0800 | Buy Now |
DISTI #
608633-000
|
Avnet Americas | Splice Terminal 16-18AWG Nickel Box - Bulk (Alt: 608633-000) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 2 Days Container: Bulk | 3 |
|
$29.6400 | Buy Now |
DISTI #
608633-000
|
Avnet Americas | Splice Terminal 16-18AWG Nickel Box - Bulk (Alt: 608633-000) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 2 Days Container: Bulk | 3 |
|
$29.6400 | Buy Now |
DISTI #
RYCD-150-0232
|
Interstate Connecting Components | 0-1194814-4,608633-000 | 0 |
|
$36.7794 / $37.3284 | Buy Now |
Part Details for D-150-0232
D-150-0232 CAD Models
D-150-0232 Part Data Attributes
|
D-150-0232
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D-150-0232
TE Connectivity
Wire Terminal, 1.5mm2
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 13 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |