Part Details for D-150-1013CS821 by TE Connectivity
Overview of D-150-1013CS821 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D-150-1013CS821
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M1686
|
Newark | Solder Sleeve, Pvdf, 60Mm, Clear, Connector Type:Splice, Internal Diameter:26Mm, Insulator Colour:Transparent, Insulator Material:Po (Polyolefin), Insulator Length:60Mm, Wire Gauge:-, Product Range:D-150 Series Rohs Compliant: No |Raychem Te Connectivity D-150-1013CS821 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$73.9300 | Buy Now |
DISTI #
A132148-ND
|
DigiKey | SLDR SLEEVE WIRE-WIRE 1.020" NAT Min Qty: 10 Lead time: 27 Weeks Container: Box |
12 In Stock |
|
$65.4690 / $72.1710 | Buy Now |
DISTI #
610147N001
|
Avnet Americas | Cable Accessories Solder Shield Splice Cross-Linked Polyolefin Translucent Natural - Bulk (Alt: 610147N001) RoHS: Not Compliant Min Qty: 60 Package Multiple: 20 Lead time: 25 Weeks, 0 Days Container: Bulk | 30 Factory Stock |
|
$60.2272 / $72.4768 | Buy Now |
DISTI #
650-D-150-1013CS821
|
Mouser Electronics | Solder Sleeves & Shield Tubing 610147N001 RoHS: Not Compliant | 25 |
|
$70.6100 / $87.6200 | Buy Now |
|
Onlinecomponents.com | Conn Terminals, Solder Shield Splice |
50 In Stock |
|
$64.0000 / $79.1900 | Buy Now |
DISTI #
610147N001
|
TTI | Solder Sleeves & Shield Tubing D-150-1013CS821 Min Qty: 10 Package Multiple: 10 Container: Each |
Americas - 10 In Stock |
|
$62.4800 / $71.4500 | Buy Now |
DISTI #
610147N001
|
Avnet Americas | Cable Accessories Solder Shield Splice Cross-Linked Polyolefin Translucent Natural - Bulk (Alt: 610147N001) RoHS: Not Compliant Min Qty: 60 Package Multiple: 20 Lead time: 25 Weeks, 0 Days Container: Bulk | 30 Factory Stock |
|
$60.2272 / $72.4768 | Buy Now |
DISTI #
RYCD-150-1013CS821
|
Interstate Connecting Components | D-150-1013CS821 | 0 |
|
$75.0588 / $76.1792 | Buy Now |
DISTI #
000000000002274214
|
Sager | Solder Sleeves & Shield Tubing D-150-1013CS821 Min Qty: 60 | 0 |
|
$66.9900 / $71.4600 | Buy Now |
|
Master Electronics | Conn Terminals, Solder Shield Splice |
50 In Stock |
|
$64.0000 / $79.1900 | Buy Now |
Part Details for D-150-1013CS821
D-150-1013CS821 CAD Models
D-150-1013CS821 Part Data Attributes:
|
D-150-1013CS821
TE Connectivity
Buy Now
|
Compare Parts:
D-150-1013CS821
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |