Part Details for D-1744-02 by TE Connectivity
Overview of D-1744-02 by TE Connectivity
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D-1744-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83J9018
|
Newark | Terminal, Solder Sleeve, 2.8Mm, Blue, Connector Type:Terminator, Internal Diameter:3.15Mm, Insulator Colour:Blue, Insulator Material:Pvdf (Polyvinylidene Fluoride), Insulator Length:30.2Mm, Wire Gauge:-, Product Range:D Series Rohs Compliant: No |Raychem Te Connectivity D-1744-02 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1505 |
|
$2.2300 / $3.7800 | Buy Now |
DISTI #
29AC4624
|
Newark | Terminal, Solder Sleeve, 2.8Mm, Blue, Connector Type:Solder Sleeve, Product Range:D Series, Wire Gauge:-, Insulator Colour:Blue, Insulator Material:Pvdf (Polyvinylidene Fluoride), Body Length:1.187", Body Width:1.11" Rohs Compliant: No |Raychem Te Connectivity D-1744-02 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 1771 |
|
$1.7500 | Buy Now |
DISTI #
2266-D-1744-02-ND
|
DigiKey | HEAT SHRINK SOLDER SLEEVE, SINGL Min Qty: 40 Container: Bulk MARKETPLACE PRODUCT |
3755 In Stock |
|
$1.8200 / $1.9600 | Buy Now |
DISTI #
650-D-1744-02
|
Mouser Electronics | Solder Sleeves & Shield Tubing S-SLEEVE WIRE SPLICE RoHS: Not Compliant | 1774 |
|
$2.1400 / $3.9500 | Buy Now |
|
Bisco Industries | 33 |
|
Buy Now | ||
|
Onlinecomponents.com | Connector Terminal, Solder Sleeve Shield Terminator |
8628 In Stock |
|
$1.3800 / $2.3100 | Buy Now |
|
Quest Components | SOLDERSLEEVE WIRE SPLICE,1.21 MM2, WIRE TERMINAL | 685 |
|
$1.3320 / $3.3300 | Buy Now |
|
Quest Components | SOLDERSLEEVE WIRE SPLICE,1.21 MM2, WIRE TERMINAL | 13 |
|
$1.8270 / $2.4360 | Buy Now |
|
Quest Components | SOLDERSLEEVE WIRE SPLICE,1.21 MM2, WIRE TERMINAL | 154 |
|
$2.0535 / $3.3300 | Buy Now |
|
Quest Components | SOLDERSLEEVE WIRE SPLICE,1.21 MM2, WIRE TERMINAL | 60 |
|
$7.4000 / $12.0000 | Buy Now |