Part Details for D-181-1222-90/9 by TE Connectivity
Overview of D-181-1222-90/9 by TE Connectivity
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D-181-1222-90/9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K2514
|
Newark | Terminal, Solder Sleeve, 3.7Mm, Blue, Connector Type:Terminator, Internal Diameter:3.7Mm, Insulator Colour:Blue, Insulator Material:Pvdf (Polyvinylidene Fluoride), Insulator Length:17Mm, Wire Gauge:22Awg, Product Range:D Series Rohs Compliant: No |Raychem Te Connectivity D-181-1222-90/9 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$6.0000 / $8.7500 | Buy Now |
DISTI #
74AC8992
|
Newark | D-181-1222-90/9 |Raychem Te Connectivity D-181-1222-90/9 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 72 |
|
$7.0600 / $7.4600 | Buy Now |
DISTI #
44AC0336
|
Newark | Solder Sleeve, Pvdf, 22Awg, Blue, Connector Type:Terminator, Internal Diameter:3.7Mm, Insulator Colour:Blue (Transparent), Insulator Material:Pvdf (Polyvinylidene Fluoride), Insulator Length:17Mm, Wire Gauge:22Awg, Product Rohs Compliant: No |Raychem Te Connectivity D-181-1222-90/9 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1300 / $7.7000 | Buy Now |
DISTI #
2266-D-181-1222-90/9-ND
|
DigiKey | HEAT SHRINK SOLDER SLEEVE, SINGL Min Qty: 15 Container: Tray MARKETPLACE PRODUCT |
72 In Stock |
|
$6.0500 / $6.1600 | Buy Now |
DISTI #
650-D-181-1222-90/9
|
Mouser Electronics | Solder Sleeves & Shield Tubing 109858-000 RoHS: Not Compliant | 775 |
|
$5.5800 / $8.8700 | Buy Now |
|
Bisco Industries | 111 |
|
Buy Now | ||
|
Onlinecomponents.com | Connector Terminals Solder Sleeve Shield Terminator Cross-Linked Polyvinylidene Fluoride Transparent Blue |
5602 In Stock |
|
$4.3200 / $5.9300 | Buy Now |
|
Quest Components | D-181-1222-90/9 | 190 |
|
$4.1400 / $10.3500 | Buy Now |
|
Quest Components | D-181-1222-90/9 | 56 |
|
$6.3825 / $10.3500 | Buy Now |
|
Quest Components | D-181-1222-90/9 | 4 |
|
$7.5900 / $10.3500 | Buy Now |
Part Details for D-181-1222-90/9
D-181-1222-90/9 CAD Models
D-181-1222-90/9 Part Data Attributes:
|
D-181-1222-90/9
TE Connectivity
Buy Now
|
Compare Parts:
D-181-1222-90/9
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |