Part Details for D-436-38 by TE Connectivity
Overview of D-436-38 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D-436-38
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK7953
|
Newark | D-436-38 |Raychem Te Connectivity D-436-38 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1000 / $4.1900 | Buy Now |
|
Bisco Industries | 17 |
|
Buy Now | ||
|
Onlinecomponents.com | The Sealed In-Line Crimp Splice from TE has been designed to provide immersion resistant in-line splices of 1 to 1 wires ranging from 16-12 AWG with insulations rated for 135°C. The splice consists of an Insulation Sleeve made with heat-shrinkable, radiation cross-linked modified polyvinylidene fluoride and Sealing Rings made of immersion resistant thermoplastic. Once situated, heat application allows the insulation sleeve to shrink providing a tight and secure fit. RoHS: Compliant |
2514 In Stock 15000 On Order |
|
$0 | Buy Now |
DISTI #
79000086
|
Verical | Splice Terminal 12-16AWG Copper Alloy Transparent Blue 27.94mm Tin Bag/Box RoHS: Compliant Min Qty: 40 Package Multiple: 1 | Americas - 11028 |
|
$1.9467 / $2.4341 | Buy Now |
|
Quest Components | BUTT SPLICE, INLINE, 12-16 AWG, BLUE W/ YELLOW STRIPE | 3 |
|
$2.1108 / $2.8144 | Buy Now |
DISTI #
D-436-38
|
TME | Tip: butt splice, insulated,in heat-shrinkable insulation Min Qty: 1 | 0 |
|
$1.9800 / $2.9700 | RFQ |
DISTI #
RYCD-436-38
|
Interstate Connecting Components | M81824/1-3 | 0 |
|
$2.5075 / $3.1698 | Buy Now |
|
Neutron USA | Solder & Shield Tubing MINISEAL WIRE SPLICE | 0 |
|
$36.6500 | Buy Now |