Part Details for D-4456 by General Devices
Overview of D-4456 by General Devices
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D-4456
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01F692
|
Newark | All In-One Shelf, 2U, Steel, Rack U Height:2U, External Width - Metric:465Mm, External Depth - Metric:305Mm, For Use With:19" Enclosures/Racks, External Width - Imperial:18.3", External Depth - Imperial:12", Body Material:Steel Rohs Compliant: Yes |General Devices D-4456 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 29 |
|
$90.4900 / $106.4000 | Buy Now |
DISTI #
000000000003470348
|
Sager | General Devices Min Qty: 1 | 0 |
|
$77.2500 / $609.7600 | Buy Now |