Part Details for D-600-0068-1 by TE Connectivity
Overview of D-600-0068-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for D-600-0068-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M2081
|
Newark | D-600-0068-1 |Raychem Te Connectivity D-600-0068-1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$191.8700 / $218.8300 | Buy Now |
DISTI #
D-600-0068-1-ND
|
DigiKey | D-600-0068-1 Min Qty: 10 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$222.6160 | Buy Now |
DISTI #
650-D-600-0068-1
|
Mouser Electronics | Data Bus Components - Accessories D-600-0068-1 RoHS: Compliant | 0 |
|
$214.6000 / $222.5800 | Order Now |
|
Onlinecomponents.com | Data Bus Component, Plug RoHS: Compliant | 0 |
|
$184.5400 / $343.5700 | Buy Now |
DISTI #
RYCD-600-0068-1
|
Interstate Connecting Components | D-600-0068-1 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity D-600-0068-1
|
PEI Genesis | D-600-0068-1 | 0 |
|
Buy Now | |
DISTI #
000000000001130571
|
Sager | Data Bus Components - Accessories D-600-0068-1 Min Qty: 10 | 0 |
|
$115.4100 / $231.2500 | Buy Now |
|
Master Electronics | Data Bus Component, Plug RoHS: Compliant | 0 |
|
$184.5400 / $343.5700 | Buy Now |
Part Details for D-600-0068-1
D-600-0068-1 CAD Models
D-600-0068-1 Part Data Attributes
|
D-600-0068-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D-600-0068-1
TE Connectivity
Triaxial Connector, Solder Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | TRIAXIAL CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number of Ports | 1 | |
Operating Temperature-Max | 150 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | D | |
Termination Type | SOLDER |