Part Details for D-607-04-H by TE Connectivity
Overview of D-607-04-H by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D-607-04-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
601061-000
|
TTI | Solder Sleeves & Shield Tubing D-607-04-H Min Qty: 500 Package Multiple: 500 Container: Each |
Americas - 8000 In Stock |
|
$5.0500 | Buy Now |
DISTI #
000000000001130720
|
Sager | Solder Sleeves & Shield Tubing HS-COAX TRMNTR | 0 |
|
Buy Now | |
DISTI #
D-607-04-H
|
FDH Electronics | Elec. Contact Min Qty: 1 | 33 |
|
$9.0180 / $12.6250 | Buy Now RFQ |
Part Details for D-607-04-H
D-607-04-H CAD Models
D-607-04-H Part Data Attributes:
|
D-607-04-H
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D-607-04-H
TE Connectivity
Connector Accessory
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Cross Section Area | 0.25 mm2 | |
Operating Temperature-Max | 150 °C | |
Terminal Type | SOLDER | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 26 AWG |