Part Details for D-621-0440 by TE Connectivity
Overview of D-621-0440 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D-621-0440
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M2238
|
Newark | D-621-0440 |Raychem Te Connectivity D-621-0440 Min Qty: 230 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$138.7500 | Buy Now |
DISTI #
D-621-0440-ND
|
DigiKey | D-621-0440 Min Qty: 230 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$150.5617 | Buy Now |
DISTI #
650-D-621-0440
|
Mouser Electronics | Data Bus Components - Connectors D-621-0440 RoHS: Compliant | 0 |
|
$150.5600 | Order Now |
|
Onlinecomponents.com | D-621-0440 RoHS: Compliant | 0 |
|
$144.9200 / $422.9000 | Buy Now |
DISTI #
RYCD-621-0440
|
Interstate Connecting Components | D-621-0440 | 0 |
|
Buy Now | |
DISTI #
000000000001130864
|
Sager | Data Bus Components - Connectors D-621-0440 Min Qty: 5 | 0 |
|
$200.6800 | Buy Now |
|
Master Electronics | D-621-0440 RoHS: Compliant | 0 |
|
$144.9200 / $422.9000 | Buy Now |
Part Details for D-621-0440
D-621-0440 CAD Models
D-621-0440 Part Data Attributes:
|
D-621-0440
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D-621-0440
TE Connectivity
TRIAXIAL CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | JACK | |
Connector Type | TRIAXIAL CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | D | |
Polarization Key | POLARIZED |