Part Details for D-CT-50M-2.4-OUT-4 by TE Connectivity
Overview of D-CT-50M-2.4-OUT-4 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCR5RG28A | Toshiba Electronic Devices & Storage Corporation | LDO Regulator, Fixed Output, 2.8 V, 500 mA, WCSP4F | |
TCR3DM18 | Toshiba Electronic Devices & Storage Corporation | LDO Regulator, Fixed Output, 1.8 V, 300 mA, DFN4 | |
TCR3DG18 | Toshiba Electronic Devices & Storage Corporation | LDO Regulator, Fixed Output, 1.8 V, 300 mA, WCSP4E |
Price & Stock for D-CT-50M-2.4-OUT-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ6005
|
Newark | D-Ct-50M-2.4-Out-4 Rohs Compliant: Yes |Raychem Te Connectivity D-CT-50M-2.4-OUT-4 RoHS: Compliant Min Qty: 1 Package Multiple: 50 Date Code: 1 Container: SPOOL | 2 |
|
$45.8200 | Buy Now |
DISTI #
484-D-CT-50M-2.4-OUT-4-DS-ND
|
DigiKey | D-CT-50M-2.4-OUT-4 METER Min Qty: 1 Lead time: 23 Weeks Container: Digi-Spool®, Continuous Spool |
14 In Stock |
|
$5.0536 / $8.6100 | Buy Now |
DISTI #
RYCEL8091-000
|
Heilind Electronics | D-CT-50M-2.4-OUT-4 | Americas - 0 in Stock |
|
$2.9536 / $4.1282 | Buy Now |
|
Onlinecomponents.com | D-CT-50M-2.4-OUT-4 RoHS: Compliant |
50 Partner Stock |
|
$2.3500 / $4.3600 | Buy Now |
DISTI #
73575345
|
Verical | D-CT-50M-2.4-OUT-4 Min Qty: 23 Package Multiple: 1 | Americas - 50 |
|
$2.7300 | Buy Now |
DISTI #
68029198
|
Verical | D-CT-50M-2.4-OUT-4 Min Qty: 2 Package Multiple: 1 | Americas - 2 |
|
$64.2662 | Buy Now |
DISTI #
RYCEL8091-000
|
Interstate Connecting Components | D-CT-50M-2.4-OUT-4 | 0 |
|
$2.9536 / $4.1282 | Buy Now |
|
Master Electronics | D-CT-50M-2.4-OUT-4 RoHS: Compliant |
50 Partner Stock |
|
$2.3500 / $4.3600 | Buy Now |