Part Details for D-SCE-1K-6.4-50-S1-4 by TE Connectivity
Overview of D-SCE-1K-6.4-50-S1-4 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D-SCE-1K-6.4-50-S1-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D-SCE-1K-6.4-50-S1-4-ND
|
DigiKey | HEATSHK 6.4MM ID 50MM PRESCORE Min Qty: 2000 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$1.2491 | Buy Now |
DISTI #
9791650001
|
Avnet Americas | Cable Accessories Marker Sleeve Polyolefin Yellow - Bulk (Alt: 9791650001) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Bulk | 3000 |
|
$0.9021 / $1.0185 | Buy Now |
DISTI #
650-DSCE1K6450S14
|
Mouser Electronics | Wire Labels & Markers D-SCE-1K-6.4-50-S1-4 | 0 |
|
$0.9770 / $1.9700 | Order Now |
|
Onlinecomponents.com | Cable Markers Printable Heat Shrink Cross Linked Polyolefin Yellow RoHS: Compliant | 0 |
|
$0.9030 / $1.8910 | Buy Now |
DISTI #
9791650001
|
TTI | Wire Labels & Markers D-SCE-1K-6.4-50-S1-4 Min Qty: 2000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$0.9000 / $0.9400 | Buy Now |
DISTI #
9791650001
|
Avnet Americas | Cable Accessories Marker Sleeve Polyolefin Yellow - Bulk (Alt: 9791650001) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Bulk | 3000 |
|
$0.9021 / $1.0185 | Buy Now |
DISTI #
9791650001
|
Avnet Americas | Cable Accessories Marker Sleeve Polyolefin Yellow - Bulk (Alt: 9791650001) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Bulk | 3000 |
|
$0.9021 / $1.0185 | Buy Now |
DISTI #
RYCD-SCE-1K-6.4-50-S1-4
|
Interstate Connecting Components | D-SCE-1K-6.4-50-S1-4 9791650001 | 0500 On Order |
|
$0.8205 / $1.0858 | Buy Now |
DISTI #
000000000001131024
|
Sager | Wire Labels & Markers D-SCE-1K-6.4-50-S1-4 Min Qty: 2000 | 0 |
|
$0.4244 / $0.9431 | Buy Now |
|
Master Electronics | Cable Markers Printable Heat Shrink Cross Linked Polyolefin Yellow RoHS: Compliant | 0 |
|
$0.9030 / $1.8910 | Buy Now |
Part Details for D-SCE-1K-6.4-50-S1-4
D-SCE-1K-6.4-50-S1-4 CAD Models
D-SCE-1K-6.4-50-S1-4 Part Data Attributes
|
D-SCE-1K-6.4-50-S1-4
TE Connectivity
Buy Now
|
Compare Parts:
D-SCE-1K-6.4-50-S1-4
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |