-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK8431
|
Newark | Sip Socket, 32Pos, 2.54Mm, Gold, Th Rohs Compliant: Yes |Harwin D01-9843201 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8800 / $7.4600 | Buy Now |
DISTI #
D01-9843201-ND
|
DigiKey | CONN PIN RCPT .016-.020 1=STRP32 Min Qty: 120 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.9378 | Buy Now |
DISTI #
855-D01-9843201
|
Mouser Electronics | IC & Component Sockets 32PC OF H3155-01 SKT ON CARRIER COMB RoHS: Compliant | 240 |
|
$5.1300 / $8.6100 | Buy Now |
DISTI #
D01-9843201
|
Avnet Abacus | Female Vertical Throughboard 0.50mm Contact 32 per carrier (Alt: D01-9843201) RoHS: Compliant Min Qty: 75 Package Multiple: 60 Lead time: 1 Weeks, 3 Days | Abacus - 480 |
|
Buy Now | |
DISTI #
3755788
|
element14 Asia-Pacific | SIP SOCKET, 32POS, 2.54MM, GOLD, TH RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$8.0068 | Buy Now |
DISTI #
3755788
|
Farnell | SIP SOCKET, 32POS, 2.54MM, GOLD, TH RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 0 |
|
$5.4323 / $7.9798 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
D01-9843201
Harwin
Buy Now
Datasheet
|
Compare Parts:
D01-9843201
Harwin
PCB Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Harwin | |
Manufacturer Series | D01 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |