Part Details for D0107LT-33-0701A by Newhaven Display International
Overview of D0107LT-33-0701A by Newhaven Display International
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D0107LT-33-0701A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D0107LT-33-0701A-ND
|
DigiKey | DISPLAY VFD 7-SEG 1X7 12.5MM Min Qty: 500 Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
$12.9092 | Buy Now |
DISTI #
763-D0107LT-33-0701A
|
Mouser Electronics | Vacuum Fluorescent Displays - VFD DIM=98.0x33.0x8.0 RoHS: Compliant | 0 |
|
$13.1300 / $15.1900 | Order Now |
DISTI #
70518342
|
RS | VFD Glass, 1 x 7 character (7-Segmented), 98 x 33 x 8 | Newhaven Display International D0107LT-33-0701A RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$15.9600 | RFQ |
|
Onlinecomponents.com | VFD Glass - 1 x 7 character (7-Segmented) - 98.0 x 33.0 x 8.0 mm RoHS: Compliant | 0 |
|
$14.0100 / $39.3800 | Buy Now |
|
Master Electronics | VFD Glass - 1 x 7 character (7-Segmented) - 98.0 x 33.0 x 8.0 mm RoHS: Compliant | 0 |
|
$14.0100 / $39.3800 | Buy Now |