Part Details for D01GG40V10 by Mersen Electrical Power
Overview of D01GG40V10 by Mersen Electrical Power
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for D01GG40V10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
W211090
|
TME | Fuse: fuse, gG, 4A, 400VAC, 250VDC, industrial, D01 Min Qty: 50 | 0 |
|
$1.8200 | RFQ |
Part Details for D01GG40V10
D01GG40V10 CAD Models
D01GG40V10 Part Data Attributes
|
D01GG40V10
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
D01GG40V10
Mersen Electrical Power
Electric Fuse,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Height | 36 mm | |
Body Length or Diameter | 11 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | D01 | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 50000 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 400 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | VDE | |
Surface Mount | NO | |
Terminal Shape | END CAP |