Part Details for D02-22-22S-PKG100 by JAE Electronics
Overview of D02-22-22S-PKG100 by JAE Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D02-22-22S-PKG100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
656-D022222SPKG100
|
Mouser Electronics | D-Sub Contacts CONTACT SKT CRIMP ST CBL MNT RoHS: Compliant | 900 |
|
$0.4020 / $0.8300 | Buy Now |
DISTI #
70624864
|
RS | D02 series, contact, crimp, socket, #24 to #22 AWG, gold plating | JAE Electronics Inc. D02-22-22S-PKG100 RoHS: Not Compliant Min Qty: 9 Package Multiple: 1 Container: Bulk | 0 |
|
$39.9000 / $57.0000 | RFQ |
DISTI #
JAED02-22-22S-PKG100
|
Heilind Electronics | Americas - 0 in Stock |
|
$43.8462 / $45.9678 | Buy Now |