Part Details for D100K15KE by Ohmite Mfg Co
Overview of D100K15KE by Ohmite Mfg Co
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D100K15KE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K4164
|
Newark | 100 Watt Dividohm Resistor 10%/Box Rohs Compliant: Yes |Ohmite D100K15KE Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.6700 / $20.9600 | Buy Now |
DISTI #
13P3306
|
Newark | 100 Watt Dividohm Resistor 10% Rohs Compliant: Yes |Ohmite D100K15KE Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.5600 / $38.3300 | Buy Now |
DISTI #
D100K15KE-ND
|
DigiKey | ADJ PWR RES 15K OHM 100W CHAS MT Min Qty: 25 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.5432 | Buy Now |
DISTI #
588-D100K15KE
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 100watt 15K 10% Tubular Ceramic RoHS: Compliant | 10 |
|
$22.5400 / $36.7900 | Buy Now |
DISTI #
70584027
|
RS | 100 WATT DIVIDOHM RESISTOR 10% | Ohmite D100K15KE RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$25.7200 / $28.6400 | RFQ |
|
Onlinecomponents.com | Resistor, Wirewound - Vit. Enamel - Radial Lugs - 100W -Â (+/-) 260ppm/ÂC - 15K Ohms RoHS: Compliant | 0 |
|
$19.7900 / $26.1900 | Buy Now |
|
Master Electronics | Resistor, Wirewound - Vit. Enamel - Radial Lugs - 100W -Â (+/-) 260ppm/ÂC - 15K Ohms RoHS: Compliant | 0 |
|
$19.7900 / $26.1900 | Buy Now |
Part Details for D100K15KE
D100K15KE CAD Models
D100K15KE Part Data Attributes:
|
D100K15KE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
D100K15KE
Ohmite Mfg Co
Potentiometer, Wire Wound, 100W, 15000ohm, 10% +/-Tol, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.39.00.80 | |
Actuator Type | SLIDE | |
Additional Feature | FLAMEPROOF | |
Construction | Tubular | |
Ganging Number | 1 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 350 °C | |
Package Diameter | 19.1 mm | |
Package Length | 165.1 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Chassis Mount | |
Rated Power Dissipation (P) | 100 W | |
Rated Temperature | 25 °C | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 260 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 10% | |
Working Voltage | 2845 V |