Part Details for D100K1R0E by Ohmite Mfg Co
Overview of D100K1R0E by Ohmite Mfg Co
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D100K1R0E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K4159
|
Newark | Wirewound Resistor, 1 Ohm, 100W, 10%, Resistance:1Ohm, Product Range:D100 Series, Power Rating:100W, Resistance Tolerance:± 10%, Voltage Rating:2.845Kv, Resistor Technology:Wirewound, Temperature Coefficient:± 260Ppm/°C Rohs Compliant: Yes |Ohmite D100K1R0E Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.0000 / $27.3800 | Buy Now |
DISTI #
2485-D100K1R0E-ND
|
DigiKey | 100W 1 OHMS VIT ADJ 10% Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$29.1100 | Buy Now |
DISTI #
D100K1R0E-ND
|
DigiKey | ADJ PWR RES 1 OHM 100W CHAS MT Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
18 In Stock |
|
$22.8199 / $33.3500 | Buy Now |
DISTI #
588-D100K1R0E
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 100watt 1ohm 10% Tubular Ceramic RoHS: Compliant | 13 |
|
$22.8100 / $31.0100 | Buy Now |
DISTI #
70022645
|
RS | Resistor, Wirewound, Res 1 Ohms, Pwr-Rtg 100 W, Tol 10%, Lug, Adjustable Tubular | Ohmite D100K1R0E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 104 |
|
$24.4400 / $31.7400 | Buy Now |
|
Onlinecomponents.com | Resistor, Wirewound - Vit. Enamel - Radial Lugs - 100W -Â (+/-) 260ppm/ÂC - 1.0 Ohms RoHS: Compliant |
77 In Stock 5 Factory Stock |
|
$24.6100 / $32.0600 | Buy Now |
DISTI #
D100K1R0E
|
TTI | Wirewound Resistors - Chassis Mount 100watt 1ohm 10% Tubular Ceramic RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$23.0300 / $25.9000 | Buy Now |
|
Master Electronics | Resistor, Wirewound - Vit. Enamel - Radial Lugs - 100W -Â (+/-) 260ppm/ÂC - 1.0 Ohms RoHS: Compliant |
77 In Stock 5 Factory Stock |
|
$24.6100 / $32.0600 | Buy Now |
Part Details for D100K1R0E
D100K1R0E CAD Models
D100K1R0E Part Data Attributes:
|
D100K1R0E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
D100K1R0E
Ohmite Mfg Co
Potentiometer, Wire Wound, 100W, 1ohm, 2845V, 10% +/-Tol, -260,260ppm/Cel, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | Radial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.39.00.80 | |
Samacsys Manufacturer | Ohmite | |
Actuator Type | SLIDE | |
Additional Feature | FLAME PROOF | |
Construction | All-Welded | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 350 °C | |
Package Diameter | 19.1 mm | |
Package Length | 165.1 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Chassis Mount | |
Rated Power Dissipation (P) | 100 W | |
Rated Temperature | 25 °C | |
Resistance | 1 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 260 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 10% | |
Working Voltage | 2845 V |
Alternate Parts for D100K1R0E
This table gives cross-reference parts and alternative options found for D100K1R0E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D100K1R0E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D100K1R0 | Potentiometer, Wire Wound, 100W, 1ohm, 2845V, 10% +/-Tol, -260,260ppm/Cel | Ohmite Mfg Co | D100K1R0E vs D100K1R0 |