Part Details for D100K2K5E by Ohmite Mfg Co
Overview of D100K2K5E by Ohmite Mfg Co
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D100K2K5E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13P3308
|
Newark | 100W 2500 Ohms Vit Adj 10% Rohs Compliant: Yes |Ohmite D100K2K5E Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$36.3600 / $40.6100 | Buy Now |
DISTI #
64K4165
|
Newark | Wirewound Resistor, 2.5Kohm, 100W, 10%, Resistance:2.5Kohm, Product Range:D100 Series, Power Rating:100W, Resistance Tolerance:± 10%, Voltage Rating:2.845Kv, Resistor Technology:Wirewound, Temperature Coefficient:± 260Ppm/°C Rohs Compliant: Yes |Ohmite D100K2K5E Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.6400 / $23.8600 | Buy Now |
DISTI #
2266-D100K2K5E-ND
|
DigiKey | ADJ PWR RES 2.5K OHM 100W CHAS Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
13 In Stock |
|
$34.0000 / $42.9800 | Buy Now |
DISTI #
2485-D100K2K5E-ND
|
DigiKey | ADJ PWR RES 2.5K OHM 100W CHAS Min Qty: 1 Lead time: 10 Weeks Container: Box MARKETPLACE PRODUCT |
5 In Stock |
|
$22.3300 | Buy Now |
DISTI #
D100K2K5E-ND
|
DigiKey | ADJ PWR RES 2.5K OHM 100W CHAS Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.4216 | Buy Now |
DISTI #
588-D100K2K5E
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 100watt 2.5K 10% Tubular Ceramic RoHS: Compliant | 2 |
|
$24.4200 / $35.4600 | Buy Now |
DISTI #
70023711
|
RS | Resistor, Wirewound, Res 2.5 Kilohms, 100 W, Tol 10%, Lug, Adjustable Tubular | Ohmite D100K2K5E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 10 |
|
$27.8000 / $30.9400 | Buy Now |
|
Onlinecomponents.com | Resistor, Wirewound - Vit. Enamel - Radial Lugs - 100W -Â (+/-) 260ppm/ÂC - 2.5K Ohms RoHS: Compliant |
26 In Stock |
|
$25.0600 / $47.5500 | Buy Now |
DISTI #
16954886
|
Verical | Res Wirewound 2.5K Ohm 10% 100W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 13 |
|
$33.9100 / $40.3100 | Buy Now |
DISTI #
51690186
|
Verical | Res Wirewound 2.5K Ohm 10% 100W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1714 | Americas - 12 |
|
$49.6781 / $60.1899 | Buy Now |
Part Details for D100K2K5E
D100K2K5E CAD Models
D100K2K5E Part Data Attributes
|
D100K2K5E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
D100K2K5E
Ohmite Mfg Co
Potentiometer, Wire Wound, 100W, 2500ohm, 2845V, 10% +/-Tol, -260,260ppm/Cel, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.39.00.80 | |
Samacsys Manufacturer | Ohmite | |
Actuator Type | SLIDE | |
Additional Feature | FLAME PROOF | |
Construction | All-Welded | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 350 °C | |
Package Diameter | 19.1 mm | |
Package Length | 165.1 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Chassis Mount | |
Rated Power Dissipation (P) | 100 W | |
Rated Temperature | 25 °C | |
Resistance | 2500 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 260 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 10% | |
Working Voltage | 2845 V |