Part Details for D100K50KE by Ohmite Mfg Co
Overview of D100K50KE by Ohmite Mfg Co
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D100K50KE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13P3332
|
Newark | 100W 50000 Ohms Vit Adj 10% Rohs Compliant: Yes |Ohmite D100K50KE Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$36.9700 / $41.3400 | Buy Now |
DISTI #
64K4177
|
Newark | Rohs Compliant: Yes Rohs Compliant: Yes |Ohmite D100K50KE Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.0000 / $24.2800 | Buy Now |
DISTI #
2266-D100K50KE-ND
|
DigiKey | ADJ PWR RES 50K OHM 100W CHAS MT Min Qty: 7 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$43.7200 | Buy Now |
DISTI #
D100K50KE-ND
|
DigiKey | ADJ PWR RES 50K OHM 100W CHAS MT Min Qty: 7 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.8460 | Buy Now |
DISTI #
588-D100K50KE
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 100watt 50K 10% Tubular Ceramic RoHS: Compliant | 6 |
|
$24.8400 / $40.5400 | Buy Now |
DISTI #
70584037
|
RS | 100W 50000 OHMS VIT ADJ 10% | Ohmite D100K50KE RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$28.3500 / $31.5600 | RFQ |
|
Onlinecomponents.com | Resistor, Wirewound - Vit. Enamel - Radial Lugs - 100W -Â (+/-) 260ppm/ÂC - 50K Ohms RoHS: Compliant |
23 In Stock |
|
$34.4200 / $54.1800 | Buy Now |
DISTI #
51689830
|
Verical | Res Wirewound 50K Ohm 10% 100W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1136 | Americas - 14 |
|
$61.0831 / $67.9799 | Buy Now |
DISTI #
16954887
|
Verical | Res Wirewound 50K Ohm 10% 100W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 8 |
|
$41.0000 | Buy Now |
DISTI #
Ohmite Mfg. D100K50KE
|
PEI Genesis | POT WW 100W 50000ohm 2845V | 23 |
|
Buy Now |
Part Details for D100K50KE
D100K50KE CAD Models
D100K50KE Part Data Attributes
|
D100K50KE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
D100K50KE
Ohmite Mfg Co
Potentiometer, Wire Wound, 100W, 50000ohm, 2845V, 10% +/-Tol, -260,260ppm/Cel, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.39.00.80 | |
Actuator Type | SLIDE | |
Additional Feature | FLAME PROOF | |
Construction | All-Welded | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 350 °C | |
Package Diameter | 19.1 mm | |
Package Length | 165.1 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Chassis Mount | |
Rated Power Dissipation (P) | 100 W | |
Rated Temperature | 25 °C | |
Resistance | 50000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 260 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 10% | |
Working Voltage | 2845 V |