Part Details for D100L-25C by CAIG Laboratories Inc
Overview of D100L-25C by CAIG Laboratories Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D100L-25C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98B6479
|
Newark | Cleaner Type:Oxidation Remover, Cleaner Applications:Contacts, Dispensing Method:Needle Bottle, Volume:25Ml, Weight:-, Product Range:- Rohs Compliant: Yes |Caig Laboratories D100L-25C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$45.1000 | Buy Now |
DISTI #
2220-D100L-25C-ND
|
DigiKey | DEOXIT D-SERIES 100% LIQUID WIT Min Qty: 1 Lead time: 5 Weeks Container: Retail Package |
82 In Stock |
|
$31.2400 | Buy Now |
DISTI #
218CH102
|
Techni-Tool, Inc. | Caig Labs D100L-25C DeoxIT® D-Series Contact Cleaner & Rejuvenator with Precision Dispenser, 25 ml Bottle | 5 |
|
$42.9500 | Buy Now |