Part Details for D102J12S217DQA by C&K
Overview of D102J12S217DQA by C&K
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for D102J12S217DQA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39M0402
|
Newark | Rocker Switches On None Off Spst 4A 250Vac |C&k Components D102J12S217DQA Min Qty: 504 Package Multiple: 1 Date Code: 0 Container: Bulk | 5019 |
|
$2.6700 | Buy Now |
DISTI #
CKN1820-ND
|
DigiKey | SWITCH ROCKER SPST 4A 125V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
160 In Stock |
|
$2.1651 / $3.3700 | Buy Now |
DISTI #
611-D102J12S217DQA
|
Mouser Electronics | Rocker Switches ON None OFF SPST 4A 250VAC RoHS: Compliant | 0 |
|
$2.1600 / $3.3700 | Order Now |
|
Future Electronics | D Series 4 A SPST On-None-off Black Wirable Quick Connect Terminal Rocker Switch RoHS: Compliant pbFree: Yes Min Qty: 560 Package Multiple: 80 Lead time: 10 Weeks Container: Bulk | 0Bulk |
|
$2.0800 / $2.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 1 | 0 |
|
$1.8600 | Buy Now |
DISTI #
16503829
|
Verical | Switch Rocker ON None OFF SPST Quick Connect Curved Rocker 4A 250VAC 30VDC Medical Bulk RoHS: Compliant Min Qty: 36 Package Multiple: 1 | Americas - 5019 |
|
$1.7400 | Buy Now |
DISTI #
D102J12S217DQA
|
TTI | Rocker Switches ON None OFF SPST 4A 250VAC RoHS: Compliant Min Qty: 560 Package Multiple: 80 Container: Bulk | Americas - 0 |
|
$2.0700 / $2.1100 | Buy Now |
DISTI #
C&K Components D102J12S217DQA
|
PEI Genesis | Rocker Switch, SPDT | 5019 |
|
Buy Now | |
DISTI #
000000000000592930
|
Sager | Rocker Switches ON None OFF SPST 4A 250VAC Min Qty: 560 | 0 |
|
$1.8600 / $1.9900 | Buy Now |
Part Details for D102J12S217DQA
D102J12S217DQA CAD Models
D102J12S217DQA Part Data Attributes:
|
D102J12S217DQA
C&K
Buy Now
Datasheet
|
Compare Parts:
D102J12S217DQA
C&K
ROCKER SWITCH, SPST, LATCHED, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Actuator Color | BLACK | |
Actuator Finish | MATTE | |
Actuator Length | 0.138 inch | |
Actuator Material | NYLON | |
Actuator Type | ROCKER | |
Body Breadth | 12.7 mm | |
Body Color | BLACK | |
Body Height | 13.24 mm | |
Body Length or Diameter | 20.83 mm | |
Center Contact Material | COPPER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 4A@125VAC | |
Contact Current(AC)-Max | 4 A | |
Contact Current(DC)-Max | 4 A | |
Contact (DC) Max Rating R Load | 4A@30VDC | |
Contact Function | ON-OFF | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | SILVER | |
Housing Material | NYLON | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | NYLON | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.248 inch | |
Termination Type | QUICK CONNECT |