-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5V, 22/-82% TC, 0.01uF, Through Hole Mount, 2616, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91K7239
|
Newark | D 50V 10Nf -20/% Z5V Reel E3 |Vishay D103Z25Z5VF6TJ5R Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0430 / $0.0520 | Buy Now |
DISTI #
D103Z25Z5VF6TJ5R
|
Avnet Americas | Single Layer Ceramic Capacitor, 0.01 uF, 50 V, -20%, +80%, Z5V, 5 mm, PC Pin - Tape and Reel (Alt: D103Z25Z5VF6TJ5R) RoHS: Compliant Min Qty: 20000 Package Multiple: 2500 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.0378 / $0.0480 | Buy Now |
DISTI #
V79:2366_23282072
|
Arrow Electronics | Cap Ceramic Single 0.01uF 50V Z5V -20% to 80% (6.5 X 3.5mm) Radial Disc 5mm 85°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1622 | Americas - 16114 |
|
$0.0231 | Buy Now |
DISTI #
V72:2272_14261606
|
Arrow Electronics | Cap Ceramic Single 0.01uF 50V Z5V -20% to 80% (6.5 X 3.5mm) Radial Disc 5mm 85°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks Date Code: 1622 Container: Cut Strips | Americas - 1073 |
|
$0.0233 / $0.0240 | Buy Now |
|
Future Electronics | D Series Ø6.5x3.5mm 10nF 50V -20/+80% Z5V General Purpose Ceramic Disc Capacitor RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.0422 / $0.0477 | Buy Now |
|
Future Electronics | D Series Ø6.5x3.5mm 10nF 50V -20/+80% Z5V General Purpose Ceramic Disc Capacitor RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.0422 / $0.0477 | Buy Now |
DISTI #
D103Z25Z5VF6TJ5R
|
Avnet Americas | Single Layer Ceramic Capacitor, 0.01 uF, 50 V, -20%, +80%, Z5V, 5 mm, PC Pin - Tape and Reel (Alt: D103Z25Z5VF6TJ5R) RoHS: Compliant Min Qty: 20000 Package Multiple: 2500 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.0378 / $0.0480 | Buy Now |
DISTI #
D103Z25Z5VF6TJ5R
|
Avnet Abacus | Single Layer Ceramic Capacitor, 0.01 uF, 50 V, -20%, +80%, Z5V, 5 mm, PC Pin (Alt: D103Z25Z5VF6TJ5R) RoHS: Compliant Min Qty: 20000 Package Multiple: 2500 Lead time: 38 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
D103Z25Z5VF6TJ5R
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D103Z25Z5VF6TJ5R
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5V, 22/-82% TC, 0.01uF, Through Hole Mount, 2616, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5V | |
Temperature Coefficient | 22/-82% ppm/°C | |
Terminal Finish | Tin (Sn) - hot dipped | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for D103Z25Z5VF6TJ5R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D103Z25Z5VF6TJ5R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D103Z25Z5VF6UJ5R | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5V, 22/-82% TC, 0.01uF, Through Hole Mount, 2616, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | D103Z25Z5VF6TJ5R vs D103Z25Z5VF6UJ5R |
D103Z25Z5VF63J5R | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5V, 22/-82% TC, 0.01uF, Through Hole Mount, 2616, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | D103Z25Z5VF6TJ5R vs D103Z25Z5VF63J5R |