Part Details for D10FY6SY-5063R by Shindengen Electronic Manufacturing Co Ltd
Overview of D10FY6SY-5063R by Shindengen Electronic Manufacturing Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D10FY6SY-5063R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71282140
|
Verical | D10FY6SY-5063R Min Qty: 69 Package Multiple: 1 Date Code: 2301 | Americas - 1480 |
|
$1.0699 / $1.2513 | Buy Now |
|
Quest Components | 1184 |
|
$0.9435 / $2.5160 | Buy Now | |
DISTI #
D10FY6SY-5063R
|
TME | Diode: Schottky rectifying, SMD, 60V, 10A, TO277A, reel,tape Min Qty: 1 | 0 |
|
$0.2190 / $0.7820 | RFQ |