Part Details for D1210-10 by Crydom Inc
Overview of D1210-10 by Crydom Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for D1210-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M2432
|
Newark | Solid State Relay, 10A, 3-32Vdc, Panel, Contact Configuration:Spst-No, Load Current:10A, Operating Voltage Max:140Vac, Relay Mounting:Panel Mount, Relay Terminals:Screw, Switching Mode:Random Turn On, Operating Voltage Min:24Vac Rohs Compliant: Yes |Sensata/crydom D1210-10 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$92.7700 | Buy Now |
DISTI #
CC1077-ND
|
DigiKey | SSR RELAY SPST-NO 10A 24-140V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
13 In Stock |
|
$47.5303 / $53.8700 | Buy Now |
DISTI #
70130574
|
RS | Relay, SSR, Random Turn-On, SPST-NO, 10A, Ctrl-V 3-32DC, Vol-Rtg 24-140AC | Sensata - Crydom D1210-10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 44 |
|
$56.5700 | Buy Now |
DISTI #
CRYD1210-10
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, IP00, 140VAC/10A, 3-32VDC IN, INSTAN | Americas - 0 in Stock |
|
$46.9938 / $56.3926 | Buy Now |
|
Onlinecomponents.com | Solid State Relay - 3-32 VDC Control - 10 A Max Load - 24-140 VAC Operating - Instantaneous - Screw Termination - Panel Mount. RoHS: Compliant |
12 In Stock 20 On Order |
|
$76.1500 / $99.4400 | Buy Now |
DISTI #
53167437
|
Verical | Relay SSR 12mA 32V DC-IN 10A 32V AC-OUT 4-Pin Min Qty: 1 Package Multiple: 1 Date Code: 1710 | Americas - 11 |
|
$55.0810 / $68.6660 | Buy Now |
|
Quest Components | 1 |
|
$306.2500 | Buy Now | |
DISTI #
D1210-10
|
TME | Relay: solid state, Ucntrl: 3÷32VDC, 10A, 24÷140VAC, -40÷80°C, IP00 Min Qty: 1 | 0 |
|
$42.3600 / $46.6000 | RFQ |
DISTI #
000000000000275540
|
Sager | Solid State Relays - Industrial Mount 10A 120V DC Min Qty: 20 | 0 |
|
$45.8600 / $48.4900 | Buy Now |
|
Master Electronics | Solid State Relay - 3-32 VDC Control - 10 A Max Load - 24-140 VAC Operating - Instantaneous - Screw Termination - Panel Mount. RoHS: Compliant |
12 In Stock 20 On Order |
|
$76.1500 / $99.4400 | Buy Now |
Part Details for D1210-10
D1210-10 CAD Models
D1210-10 Part Data Attributes
|
D1210-10
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
D1210-10
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Control Current | 0.0034 A | |
Control Voltage | 3 V | |
Forward Current-Max | 0.02 A | |
Input Type | DC | |
Isolation Voltage-Max | 4000 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 10 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | Back to Back SCR | |
Overall Height | 22.9 mm | |
Overall Length | 58.4 mm | |
Terminal Finish | Tin (Sn) |