Part Details for D15-1-SB-0303-1-C-L35 by TE Connectivity
Overview of D15-1-SB-0303-1-C-L35 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D15-1-SB-0303-1-C-L35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AAE3901-00
|
Avnet Americas | Backshell for MIL-DTL-24308 D-Subminiature Connectors 15 Shell Size Straight - Bulk (Alt: AAE3901-00) Min Qty: 25 Package Multiple: 5 Container: Bulk | 0 |
|
$207.5974 / $249.8206 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$215.5100 / $534.0700 | Buy Now | |
DISTI #
AAE3901-00
|
Avnet Americas | Backshell for MIL-DTL-24308 D-Subminiature Connectors 15 Shell Size Straight - Bulk (Alt: AAE3901-00) Min Qty: 25 Package Multiple: 5 Container: Bulk | 0 |
|
$207.5974 / $249.8206 | Buy Now |
DISTI #
RYCD15-1-SB-0303-1-C-L35
|
Interstate Connecting Components | D15-1-SB-0303-1-C-L35 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$215.5100 / $534.0700 | Buy Now |
Part Details for D15-1-SB-0303-1-C-L35
D15-1-SB-0303-1-C-L35 CAD Models
D15-1-SB-0303-1-C-L35 Part Data Attributes:
|
D15-1-SB-0303-1-C-L35
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D15-1-SB-0303-1-C-L35
TE Connectivity
Connector Accessory, Backshell, Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Additional Feature | FINISH: NICKEL | |
Associated Backshell Mil-Specs | MIL-DTL-24308 | |
Backshell Clamping | BAND | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 15 |