Part Details for D15S13B6UA00LF by Amphenol FCi
Overview of D15S13B6UA00LF by Amphenol FCi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for D15S13B6UA00LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73478884
|
RS | D15S13B6UA00LF-DSUB RASOLDER15SOCKET LF | Amphenol FCI (Amphenol CS) D15S13B6UA00LF Min Qty: 150 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5800 | RFQ |
DISTI #
BRGD15S13B6UA00LF
|
Heilind Electronics | D15S13B6UA00LF-DSUB RASOLDER15 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRGD15S13B6UA00LF
|
Interstate Connecting Components | D15S13B6UA00LF-DSUB RASOLDER15 | 0 |
|
Buy Now | |
DISTI #
Amphenol FCI D15S13B6UA00LF
|
PEI Genesis | D15S13B6UA00LF-DSUB RASOLDER | 6710 |
|
Buy Now |
Part Details for D15S13B6UA00LF
D15S13B6UA00LF CAD Models
D15S13B6UA00LF Part Data Attributes:
|
D15S13B6UA00LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
D15S13B6UA00LF
Amphenol FCi
D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Socket, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |