Part Details for D15SB60 by LRC Leshan Radio Co Ltd
Overview of D15SB60 by LRC Leshan Radio Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for D15SB60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D15SB60
|
Avnet Asia | SINGLE PHUSE BRIDGE 15A 600V (D15) (Alt: D15SB60) RoHS: Compliant Min Qty: 4000 Package Multiple: 250 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 250A 1.1V 15A 600V SIP-4P Bridge Rectifiers ROHS | 1250 |
|
$0.2829 / $0.5053 | Buy Now |
Part Details for D15SB60
D15SB60 CAD Models
D15SB60 Part Data Attributes
|
D15SB60
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
D15SB60
LRC Leshan Radio Co Ltd
Bridge Rectifier Diode, 15A, 600V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 600 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 15 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for D15SB60
This table gives cross-reference parts and alternative options found for D15SB60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D15SB60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBJ1506 | Bridge Rectifier Diode, 1 Phase, 15A, 600V V(RRM), Silicon, PLASTIC, GBJ, 4 PIN | Diodes Incorporated | D15SB60 vs GBJ1506 |
GBJ1506 | Bridge Rectifier Diode, 1 Phase, 15A, 800V V(RRM), Silicon, GBJ, 4 PIN | Uniohm Corp | D15SB60 vs GBJ1506 |
D15XB60 | Bridge Rectifier Diode, 1 Phase, 3.2A, 600V V(RRM), Silicon, CASE 5S, SIP-4 | Shindengen Electronic Manufacturing Co Ltd | D15SB60 vs D15XB60 |
GBJ1506-BP | Bridge Rectifier Diode, 1 Phase, 15A, 600V V(RRM), Silicon, PLASTIC, GBJ, 4 PIN | Micro Commercial Components | D15SB60 vs GBJ1506-BP |
TS15P05G | Bridge Rectifier Diode, 1 Phase, 15A, 600V V(RRM), Silicon, GREEN, PLASTIC, TS-6P, 4 PIN | Taiwan Semiconductor | D15SB60 vs TS15P05G |
GSIB1560N-M3/45 | DIODE 3.5 A, 600 V, SILICON, BRIDGE RECTIFIER DIODE, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE GSIB-5S, 4 PIN, Bridge Rectifier Diode | Vishay Semiconductors | D15SB60 vs GSIB1560N-M3/45 |
LN15XB60H | Bridge Rectifier Diode, 1 Phase, 3.3A, 600V V(RRM), Silicon, 5S, SIP-4 | Shindengen Electronic Manufacturing Co Ltd | D15SB60 vs LN15XB60H |
GBJ1506 | Bridge Rectifier Diode, 1 Phase, 15A, 600V V(RRM), Silicon, PLASTIC, GBJ, 4 PIN | Micro Commercial Components | D15SB60 vs GBJ1506 |
LN15XB60 | Bridge Rectifier Diode, 1 Phase, 3A, 600V V(RRM), Silicon, 5S, SIP-4 | Shindengen Electronic Manufacturing Co Ltd | D15SB60 vs LN15XB60 |
GSIB1560-E3/45 | DIODE 3.5 A, 600 V, SILICON, BRIDGE RECTIFIER DIODE, ROHS COMPLIANT, PLASTIC, CASE GSIB-5S, 4 PIN, Bridge Rectifier Diode | Vishay Semiconductors | D15SB60 vs GSIB1560-E3/45 |