Part Details for D15XBN20-7000 by Shindengen Electronic Manufacturing Co Ltd
Overview of D15XBN20-7000 by Shindengen Electronic Manufacturing Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for D15XBN20-7000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
627-D15XBN20-7000
|
Mouser Electronics | Bridge Rectifiers Low VF Low IR RoHS: Compliant | 179 |
|
$2.9100 / $5.9900 | Buy Now |
DISTI #
60642597
|
Verical | SBD BRIDGE, LOW NOISE ,FORWARD VOLTAGE MAX 0.90 V RoHS: Compliant Min Qty: 13 Package Multiple: 1 | Americas - 200 |
|
$5.4075 / $6.0803 | Buy Now |
DISTI #
54428939
|
Verical | SBD BRIDGE, LOW NOISE ,FORWARD VOLTAGE MAX 0.90 V RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2101 | Americas - 45 |
|
$5.8191 / $6.0803 | Buy Now |
|
Quest Components | RECTIFIER DIODE | 196 |
|
$4.8470 / $7.8600 | Buy Now |
DISTI #
D15XBN20-7000
|
TME | Bridge rectifier: single-phase, Urmax: 200V, If: 15A, Ifsm: 200A Min Qty: 1 | 461 |
|
$1.2300 / $1.7100 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2021 Date Code: 2021 | 45 |
|
$2.6200 / $7.8010 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 200 |
|
$2.6200 / $7.8010 | Buy Now |
Part Details for D15XBN20-7000
D15XBN20-7000 CAD Models
D15XBN20-7000 Part Data Attributes:
|
D15XBN20-7000
Shindengen Electronic Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
D15XBN20-7000
Shindengen Electronic Manufacturing Co Ltd
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SHINDENGEN ELECTRIC MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PSFM-T4 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 200 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |