Part Details for D1869 by Coilcraft Inc
Overview of D1869 by Coilcraft Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D1869
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 29 |
|
$2.7500 / $4.2300 | Buy Now |
Part Details for D1869
D1869 CAD Models
D1869 Part Data Attributes:
|
D1869
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
D1869
Coilcraft Inc
Current Sense Transformer, 10A, 1:50,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Height | 20.3 mm | |
JESD-609 Code | e0 | |
Length | 19.05 mm | |
Load Resistance | 50 Ω | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Operating Frequency-Max | 50 kHz | |
Operating Frequency-Min | 20 kHz | |
Peak Primary Current | 10 A | |
Primary Type | BAR PRIMARY | |
Secondary Inductance | 5000 µH | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transformer Type | CURRENT SENSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:50 | |
Width | 11.81 mm |