Part Details for D18F by TE Connectivity
Overview of D18F by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D18F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC1488
|
Newark | D18F (Faa/Pma)=Relay |Hartman Te Connectivity D18F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$20,213.9100 | Buy Now |
DISTI #
63R7341
|
Newark | D18F (Faa/Pma)=Relay |Hartman Te Connectivity D18F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18,474.1400 / $21,707.1100 | Buy Now |
DISTI #
D18F-ND
|
DigiKey | D18F (FAA/PMA)=RELAY Min Qty: 1 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19,436.3300 | Buy Now |
DISTI #
655-D18F
|
Mouser Electronics | General Purpose Relays D18F (FAA/PMA)=RELAY RoHS: Not Compliant | 0 |
|
$19,435.8100 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay 28VDC 155.56Ohm 50A 3PDT (66.04x61.976x76.2)mm AC Relay |
23 Partner Stock |
|
$5,860.0300 / $18,752.1100 | Buy Now |
DISTI #
TE Connectivity D18F
|
PEI Genesis | Power/Signal Relay 3PDT Mome | 23 |
|
Buy Now | |
|
Master Electronics | Electromechanical Relay 28VDC 155.56Ohm 50A 3PDT (66.04x61.976x76.2)mm AC Relay |
23 Partner Stock |
|
$5,860.0300 / $18,752.1100 | Buy Now |