Part Details for D1D100K by Crydom Inc
Overview of D1D100K by Crydom Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for D1D100K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK2355
|
Newark | Ssr Relay, Panel Mount, Ip00, 100Vdc/100A, 3.5-32 |Sensata/crydom D1D100K Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$210.6000 | Buy Now |
DISTI #
172-D1D100K-ND
|
DigiKey | SSR RELAY, PANEL MOUNT, IP00, 10 Min Qty: 20 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$168.7045 | Buy Now |
DISTI #
73429518
|
RS | SSR Relay, Panel Mount, IP00, 100VDC/100A, 3.5-32VDC In, FET Output, w/Standoff | Sensata - Crydom D1D100K RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$176.7600 | RFQ |
DISTI #
CRYD1D100K
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, IP00, PANEL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay - 3.5-32 VDC Control - 100 A Max Load - 100 VDC Operating - Mosfet Output - Installed Standoffs With Screws For PC Board Mounting. RoHS: Compliant |
20 In Stock |
|
$160.4300 / $175.8000 | Buy Now |
DISTI #
D1D100K
|
TME | Relay: solid state, Ucntrl: 3.5÷32VDC, 100A, 1÷100VDC, Series: 1-DC Min Qty: 1 | 0 |
|
$140.1500 / $154.1600 | RFQ |
DISTI #
000000000006200182
|
Sager | Solid State Relays - Industrial Mount SOLID STATE RELAY Min Qty: 20 | 0 |
|
$150.4800 / $154.6600 | Buy Now |
|
Master Electronics | Solid State Relay - 3.5-32 VDC Control - 100 A Max Load - 100 VDC Operating - Mosfet Output - Installed Standoffs With Screws For PC Board Mounting. RoHS: Compliant |
20 In Stock |
|
$160.4300 / $175.8000 | Buy Now |
|
Neutron USA | Solid State Relays - Industrial Mount SOLID STATE RELAY | 20 |
|
$431.6500 | Buy Now |