Part Details for D1D40K by Crydom Inc
Overview of D1D40K by Crydom Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for D1D40K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC1470
|
Newark | Solid State Relay, 40A, 3.5-32Vdc, Panel, Svhc:No Svhc (07-Jul-2017) Rohs Compliant: Yes |Sensata/crydom D1D40K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$114.8900 | Buy Now |
DISTI #
CC2468-ND
|
DigiKey | SSR RELAY SPST-NO 40A 0-100V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
135 In Stock |
|
$103.5302 / $113.8800 | Buy Now |
DISTI #
70955012
|
RS | SSR Relay, Panel Mount, IP00, 100VDC/40A, 3.5-32VDC In, FET Output, w/Standoffs | Sensata - Crydom D1D40K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 23 |
|
$110.4700 | Buy Now |
DISTI #
CRYD1D40K
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, I 100VDC/40A, 3.5-32VDC IN, | Americas - 15 in Stock |
|
$91.7724 / $110.1268 | Buy Now |
|
Onlinecomponents.com | Solid State Relay - 3.5-32 VDC Control - 40 A Max Load - 100 VDC Operating - Mosfet Output - Installed Standoffs With Screws For PC Board Mounting. RoHS: Compliant |
57 In Stock |
|
$83.2700 / $97.2900 | Buy Now |
DISTI #
62406369
|
Verical | Solid State Relay 15mA 100V DC-IN 4-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2224 | Americas - 57 |
|
$112.6190 / $126.4770 | Buy Now |
DISTI #
D1D40K
|
TME | Relay: solid state, Ucntrl: 3.5÷32VDC, 40A, 1÷100VDC, Series: 1-DCL Min Qty: 1 | 0 |
|
$80.5200 / $88.5700 | RFQ |
DISTI #
CRYD1D40K
|
Interstate Connecting Components | SSR RELAY, PANEL MOUNT, I 100VDC/40A, 3.5-32VDC IN, | 5 |
|
$91.7724 / $110.1268 | Buy Now |
DISTI #
000000000005424773
|
Sager | Solid State Relays - Industrial Mount SOLID STATE RELAY 100 VDC Min Qty: 20 | 20 |
|
$89.5700 / $94.6900 | Buy Now |
|
Master Electronics | Solid State Relay - 3.5-32 VDC Control - 40 A Max Load - 100 VDC Operating - Mosfet Output - Installed Standoffs With Screws For PC Board Mounting. RoHS: Compliant |
57 In Stock |
|
$83.2700 / $97.2900 | Buy Now |
Part Details for D1D40K
D1D40K CAD Models
D1D40K Part Data Attributes
|
D1D40K
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
D1D40K
Crydom Inc
Transistor Output SSR,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | IEC-60068-2-6, 2-27, 2-78; IEC-61000-4-2, 4-4, 4-5, UL RECOGNIZED | |
Configuration | COMPLEX | |
Control Current | 0.01 A | |
Control Voltage | 3.5 V | |
Forward Current-Max | 0.015 A | |
Input Type | DC | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | PANEL MOUNT | |
Number of Elements | 1 | |
On-state Resistance-Max | 0.025 Ω | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 26.4 mm | |
Overall Length | 57.3 mm | |
Surface Mount | NO |