Part Details for D1FS6-5053 by Shindengen Electronic Manufacturing Co Ltd
Overview of D1FS6-5053 by Shindengen Electronic Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for D1FS6-5053
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
627-D1FS65053
|
Mouser Electronics | Schottky Diodes & Rectifiers VRM=60 IFSM=40 RoHS: Compliant | 226 |
|
$0.3080 / $0.9400 | Buy Now |
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 1 ELEMENT, 0.82A, 60V V(RRM), SILICON | 337 |
|
$0.3525 / $0.7050 | Buy Now |
DISTI #
D1FS6-5053
|
TME | Diode: Schottky rectifying, SMD, 60V, 1.1A, DO214AC, reel,tape Min Qty: 5 | 1600 |
|
$0.0960 / $0.1560 | Buy Now |
|
New Advantage Corporation | DIODE SCHOTTKY 1.1A 60V DO214AC (SMA) SMT RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 5718 |
|
$0.1687 / $0.1807 | Buy Now |
Part Details for D1FS6-5053
D1FS6-5053 CAD Models
D1FS6-5053 Part Data Attributes:
|
D1FS6-5053
Shindengen Electronic Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
D1FS6-5053
Shindengen Electronic Manufacturing Co Ltd
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SHINDENGEN ELECTRIC MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.58 V | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.82 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 1000 µA | |
Reverse Test Voltage | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL |