Part Details for D1RF1A1 (ALTERNATE: D1RF1A1) by Eaton Cutler-Hammer
Overview of D1RF1A1 (ALTERNATE: D1RF1A1) by Eaton Cutler-Hammer
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D1RF1A1 (ALTERNATE: D1RF1A1)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72708191
|
RS | ICE CUBE RELAY, SPDT, 15A, 110VDC COIL | Eaton - Cutler Hammer D1RF1A1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$27.4900 | RFQ |