Part Details for D1U86-D-1600-12-HB3DC by Murata Manufacturing Co Ltd
Overview of D1U86-D-1600-12-HB3DC by Murata Manufacturing Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
HPH2-1600LD | Coilcraft Inc | General Purpose Inductor, 160uH, 25%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HPH2-1600LB | Coilcraft Inc | General Purpose Inductor, 160uH, 25%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for D1U86-D-1600-12-HB3DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D1U86-D-1600-12-HB
|
Avnet Americas | Module DC-DC 1-OUT 12V 0A to 133.3A 1600W - Boxed Product (Development Kits) (Alt: D1U86-D-1600-12-HB) RoHS: Not Compliant Min Qty: 40 Package Multiple: 20 Lead time: 36 Weeks, 0 Days Container: Box | 0 |
|
$589.0500 | Buy Now |
DISTI #
D1U86D1612HB3DC
|
Richardson RFPD | AC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 40 | 0 |
|
$618.0500 | Buy Now |
DISTI #
D1U86-D-1600-12-HB3DC
|
Avnet Abacus | (Alt: D1U86-D-1600-12-HB3DC) RoHS: Compliant Min Qty: 40 Package Multiple: 20 Lead time: 55 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for D1U86-D-1600-12-HB3DC
D1U86-D-1600-12-HB3DC CAD Models
D1U86-D-1600-12-HB3DC Part Data Attributes
|
D1U86-D-1600-12-HB3DC
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
D1U86-D-1600-12-HB3DC
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 36 Weeks | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |