Part Details for D20418-83 by ITT Interconnect Solutions
Overview of D20418-83 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D20418-83
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ID20418-83-ND
|
DigiKey | DSUB FEMALE SCREW LOCK ZINC Min Qty: 1 Lead time: 19 Weeks Container: Bag MARKETPLACE PRODUCT |
258 In Stock |
|
$3.7200 / $4.6400 | Buy Now |
DISTI #
CAN D20418-83
|
Avnet Americas | Female Screw Lock for D-Subminiature Steel 1 Nut 3 Washer 1 Lock Washer 1 Hex Nut - Bulk (Alt: CAN D20418-83) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 863 Factory Stock |
|
RFQ | |
DISTI #
D20418-83
|
Avnet Americas | Female Screw Lock for D-Subminiature Steel 1 Nut 3 Washer 1 Lock Washer 1 Hex Nut - Bag (Alt: D20418-83) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
RFQ | |
DISTI #
D20418-83
|
Avnet Americas | Female Screw Lock for D-Subminiature Steel 1 Nut 3 Washer 1 Lock Washer 1 Hex Nut - Bag (Alt: D20418-83) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
695-D20418-83
|
Mouser Electronics | D-Sub Tools & Hardware DSUB FEMALE SCREW LOCK CAD | 5 |
|
$6.3600 / $10.6800 | Buy Now |
DISTI #
D20418-83
|
Avnet Americas | Female Screw Lock for D-Subminiature Steel 1 Nut 3 Washer 1 Lock Washer 1 Hex Nut - Bag (Alt: D20418-83) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
CAN D20418-83
|
Avnet Americas | Female Screw Lock for D-Subminiature Steel 1 Nut 3 Washer 1 Lock Washer 1 Hex Nut - Bulk (Alt: CAN D20418-83) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 863 Factory Stock |
|
RFQ | |
DISTI #
D20418-83
|
Avnet Americas | Female Screw Lock for D-Subminiature Steel 1 Nut 3 Washer 1 Lock Washer 1 Hex Nut - Bag (Alt: D20418-83) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
RFQ | |
DISTI #
CAN D20418-83
|
Avnet Americas | Female Screw Lock for D-Subminiature Steel 1 Nut 3 Washer 1 Lock Washer 1 Hex Nut - Bulk (Alt: CAN D20418-83) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 863 Factory Stock |
|
RFQ | |
DISTI #
D20418-83
|
Avnet Americas | Female Screw Lock for D-Subminiature Steel 1 Nut 3 Washer 1 Lock Washer 1 Hex Nut - Bag (Alt: D20418-83) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
RFQ |
Part Details for D20418-83
D20418-83 CAD Models
D20418-83 Part Data Attributes
|
D20418-83
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
D20418-83
ITT Interconnect Solutions
Connector Accessory, Hardware-female Screwlock, Steel
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Days | |
Samacsys Manufacturer | ITT CANNON | |
Assembly Item Name | HARDWARE-FEMALE SCREWLOCK | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | STEEL |