Part Details for D2041880 by ITT Interconnect Solutions
Overview of D2041880 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D2041880
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-D2041880-ND
|
DigiKey | D SUB Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
2044 In Stock |
|
$3.3951 / $6.2900 | Buy Now |
DISTI #
D2041880
|
Avnet Americas | - Bulk (Alt: D2041880) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4020 / $3.9840 | Buy Now |
DISTI #
74751015
|
RS | D Sub, CONT, SKT, CENTI-LOC, .232 INT PGT | ITT Cannon D2041880 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5600 | RFQ |
DISTI #
ITTD2041880
|
Heilind Electronics | D2041880 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Connector Accessories Locking Hardware Steel |
4538 In Stock |
|
$3.3100 / $5.0500 | Buy Now |
DISTI #
ITTD2041880
|
Interstate Connecting Components | D2041880 | 0 |
|
Buy Now | |
DISTI #
020418-0080
|
Avnet Abacus | (Alt: 020418-0080) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 50 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Connector Accessories Locking Hardware Steel |
4538 In Stock |
|
$3.3100 / $5.0500 | Buy Now |